3-1393240-1 | Schrack

Relay, 1 Form A (N/O), 6 V (DC), 90 Ω, 16 A, 400 V (AC), monostable, 3-1393240-1

Order No.: 71P7328
EAN: 4099891593278
MPN:
3-1393240-1
Series: RT1
3-1393240-1 Schrack Industrial Relays Image 1
3-1393240-1 Schrack Industrial Relays Image 2
3-1393240-1 Schrack Industrial Relays Image 3
3-1393240-1 Schrack Industrial Relays Image 4
3-1393240-1 Schrack Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
5.6882 € *
Available: 0 pcs.
Available in 5 Days: 183 pcs.
Leadtime: 13 Weeks **
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
5.2360 €
50 pcs.
4.7124 €
100 pcs.
4.2364 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 3-1393240-1, Schrack

Power relay, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 90 Ω Coil Resistance, UL Coil Insulation Class F.

Features

  • Reinforced insulation

Applications

  • Boiler control
  • Garage door control
  • POS automation
  • Interface modules
  • Timers
Technical specifications
Connection Steck-/Leiterplattenanschluss
Contact type 1 Schließer
Contact material AgSnO2
Switching Voltage (AC) 400 V
switching current 16 A
Coil voltage (DC) 6 V
Coil type monostabil
Coil resistance 90 Ω
Logistics
Country of origin MX
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes