3-1393240-5 | Schrack
Relay, 1 Form A (N/O), 24 V (DC), 1.44 kΩ, 16 A, 400 V (AC), monostable, 3-1393240-5
Unit Price (€ / pc.)
9.3415 € *
Available: 80 pcs.
Available in 5 Days: 83 pcs.
Leadtime: 13 Weeks **
Total Price:
9.34 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3415 €
20 pcs.
8.2110 €
100 pcs.
7.6636 €
260 pcs.
7.3780 €
1000 pcs.
6.9139 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, type TE Connectivity/Schrack RT1 Inrush.
With reinforced insulation. Sensitive; Grid: 5.0 mm. Contact type: 1 NO (single contact). Contact material: AgSnO2. Rated voltage: 240 VAC. Rated current: 16 A. Breaking capacity: max. 4000 VA. Contact/coil dielectric strength: 5000 VRMS. Coil power: 400 mW. Response/release time: 8.0/3.0 ms. Degree of protection: RT II. Degree of soiling: 3. Overvoltage category: III. Ambient temperatures: –40 to +85 °C. Certifications: VDE, UL, CSA.
Technical attributes (type, rated voltage, coil resistance ±10 %): 3-1393240-5, 24 VDC, 1440 ohm
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 | |
Grid | 5 mm | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 1.44 kΩ |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Original Packaging | Stange mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |