3-1415002-1 | Schrack
Relay, 2 Form C (NO/NC), 230 V (DC), 19465 Ω, 12 A, 400 V (AC), monostable, 3-1415002-1
Unit Price (€ / pc.)
27.6556 € *
Available: 0 pcs.
Available in 5 Days: 328 pcs.
Leadtime: 21 Weeks **
Total Price:
27.66 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6556 €
10 pcs.
25.4422 €
25 pcs.
22.8956 €
50 pcs.
20.6108 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature relay, 3-1415002-1, Schrack
Power relay, Industrial panel plug-In, Monostable, AC, 1 VA/.9 VA Coil Power Rating AC, 19465 Ω Coil Resistance.
Features
- Mechanical indicator
- Solder/plug-in terminal
- White marking tabs
Applications
- Universal use in control and automation
Technical specifications
Anschluss | Löt-/Steckanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgNi 90/10 | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 12 A | |
Spulenspannung (DC) | 230 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 19465 Ω |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |