3-1415055-1 | Schrack
Relay, 2 Form A (N/O) + 2 Form B (N/C), 24 V (DC), 720 Ω, 8 A, 24 V (DC), 400 V (AC), monostable, 3-1415055-1
Unit Price (€ / pc.)
25.9182 € *
Available: 0 pcs.
Available in 5 Days: 1,805 pcs.
Leadtime: 23 Weeks **
Total Price:
25.92 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9182 €
10 pcs.
23.8476 €
25 pcs.
21.4557 €
50 pcs.
19.3137 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 3-1415055-1, SCHRACK
Features
- PCB mount
- DC coil
- Compact design
Applications
- Machine control
- Press control
- Safety relays
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 2 Schließer + 2 Öffner | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
Switching Voltage (DC) | 24 V | |
switching current | 8 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 720 Ω |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |