3-1415075-1 | Schrack
Relay, 4 Form C (NO/NC), 24 V (AC), 192 Ω, 6 A, 240 V (AC), monostable, 3-1415075-1
Unit Price (€ / pc.)
43.6135 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
43.61 € *
Price list
Quantity
Price per unit*
1 pcs.
43.6135 €
10 pcs.
40.1268 €
25 pcs.
36.5211 €
50 pcs.
33.2248 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 3-1415075-1, Schrack
Power relay, Industrial panel plug-In, Monostable, AC, 1 VA/.79 VA Coil Power Rating AC, 192 Ω Coil Resistance.
Features
- Mechanical and electrical indicator
Applications
- PLC control panels
- Automation Panels
- Machine industry
- Elevator industry
- Building management
Technical specifications
Anschluss | Schraubanschluss | |
Kontaktart | 4 Wechsler | |
Kontaktmaterial | AgNi 90/10 + Au | |
Schaltspannung (AC) | 240 V | |
Schaltstrom | 6 A | |
Spulenspannung (AC) | 24 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 192 Ω |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |