3-1415540-0 | Schrack
Relay, 1 Form A (N/O), 6 V (DC), 55 Ω, 16 A, 400 V (AC), bistable, 3-1415540-0
Unit Price (€ / pc.)
6.6640 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6640 €
5 pcs.
6.3189 €
10 pcs.
5.9143 €
25 pcs.
5.3907 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 3-1415540-0, Schrack
Power relay, Standard, Bistable, 2 Coils, Polarized, 655 mW Coil Power Rating DC, 55 Ω Coil Resistance.
Features
- Reinforced insulation
Applications
- Domestic appliances,
- Heating control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (DC) | 6 V | |
| Coil resistance | 55 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in/PCB connection | |
| Coil type | bistable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |