3-1415542-0 | Schrack

Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 16 A, 400 V (AC), monostable, 3-1415542-0

Order No.: 71P7386
EAN: 4099891593551
MPN:
3-1415542-0
Series: RT1
3-1415542-0 Schrack Industrial Relays Image 1
3-1415542-0 Schrack Industrial Relays Image 2
3-1415542-0 Schrack Industrial Relays Image 3
3-1415542-0 Schrack Industrial Relays Image 4
3-1415542-0 Schrack Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
5.2836 € *
Available: 0 pcs.
Available in 5 Days: 2,048 pcs.
Leadtime: 15 Weeks **
Total Price:
5.28 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2836 €
10 pcs.
4.8552 €
50 pcs.
4.3673 €
100 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 3-1415542-0, Schrack

Power relay, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 360 Ω Coil Resistance.

Features

  • Reinforced insulation

Applications

  • Domestic appliances,
  • Heating control
Technical specifications
Connection Steck-/Leiterplattenanschluss
Contact type 1 Schließer
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 16 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 360 Ω
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes