3-1416100-1 | Schrack
Relay, 1 Form C (NO/NC), 12 V (DC), 848 Ω, 6 A, 400 V (AC), monostable, 3-1416100-1
Unit Price (€ / pc.)
29.9880 € *
Available: 0 pcs.
Available in 5 Days: 206 pcs.
Leadtime: 35 Weeks **
Total Price:
29.99 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9880 €
10 pcs.
27.5842 €
25 pcs.
24.8353 €
50 pcs.
22.3482 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 3-1416100-1, Schrack
Power relay, Industrial panel plug-In, Monostable, DC, 184 mW Coil Power Rating DC, 848 Ω Coil Resistance.
Features
- Clear white printing
- Flexible snap on moun
- Insert funnel for pins
Applications
- Interface technology
- Panel board
- Mechanical engineering
- Plant control
Technical specifications
Anschluss | Schraubanschluss | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgSnO | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 6 A | |
Spulenspannung (DC) | 12 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 848 Ω |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |