3-1416100-2 | Schrack

Relay, 1 Form C (NO/NC), 24 V (DC), 3390 Ω, 6 A, 400 V (AC), monostable, 3-1416100-2

Order No.: 71P7389
EAN: 4099891593582
MPN:
3-1416100-2
Series: SNR
3-1416100-2 Schrack Industrial Relays Image 1
3-1416100-2 Schrack Industrial Relays Image 2
3-1416100-2 Schrack Industrial Relays Image 3
3-1416100-2 Schrack Industrial Relays Image 4
3-1416100-2 Schrack Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
20.7774 € *
Available: 0 pcs.
Available in 5 Days: 263 pcs.
Leadtime: 35 Weeks **
Total Price:
20.78 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7774 €
10 pcs.
19.1114 €
25 pcs.
17.2074 €
50 pcs.
15.4819 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 3-1416100-2, Schrack

Power relay, Industrial panel plug-In, Monostable, DC, 220 mW Coil Power Rating DC, 3390 Ω Coil Resistance.

Features

  • Clear white printing
  • Flexible snap on moun
  • Insert funnel for pins

Applications

  • Interface technology
  • Panel board
  • Mechanical engineering
  • Plant control
Technical specifications
Anschluss Schraubanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO
Schaltspannung (AC) 400 V
Schaltstrom 6 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 3390 Ω
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei