3-1416100-4 | Schrack
Relay, 1 Form C (NO/NC), 230 V (AC), 6 A, 400 V (AC), monostable, 3-1416100-4
Unit Price (€ / pc.)
23.5501 € *
Available: 0 pcs.
Available in 5 Days: 123 pcs.
Leadtime: 35 Weeks **
Total Price:
23.55 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5501 €
10 pcs.
21.6699 €
25 pcs.
19.5041 €
50 pcs.
17.5525 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 3-1416100-4, Schrack
Power relay, Industrial panel plug-In, Monostable, AC, Diode Rectified/Electrical Indicator, 230 VAC Coil Voltage.
Features
- Clear white printing
- Flexible snap on moun
- Insert funnel for pins
Applications
- Interface technology
- Panel board
- Mechanical engineering
- Plant control
Technical specifications
Anschluss | Schraubanschluss | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgSnO | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 6 A | |
Spulenspannung (AC) | 230 V | |
Spulentyp | monostabil |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |