3-1416100-5 | Schrack

Relay, 1 Form C (NO/NC), 24 V (DC), 3390 Ω, 6 A, 400 V (AC), monostable, 3-1416100-5

Order No.: 71P7391
EAN: 4099891593605
MPN:
3-1416100-5
Series: SNR
3-1416100-5 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.2340 € *
Available: 0 pcs.
Available in 5 Days: 134 pcs.
Leadtime: 30 Weeks **
Total Price:
204.68 € *
Price list
Quantity
Price per unit*
20 pcs.
10.2340 €
60 pcs.
9.8413 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 3-1416100-5, Schrack

Features

  • Clear white printing
  • Flexible snap on moun
  • Insert funnel for pins

Applications

  • Interface technology
  • Panel board
  • Mechanical engineering
  • Plant control
Technical specifications
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO + Au
Schaltspannung (AC) 400 V
Schaltstrom 6 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 3390 Ω
Logistics
Ursprungsland CZ
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes