3-1416100-8 | Schrack
Relay, 1 Form C (NO/NC), 115 V (AC), 3390 Ω, 6 A, 400 V (AC), monostable, 3-1416100-8
Unit Price (€ / pc.)
35.8547 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 30 Weeks **
Total Price:
215.13 € *
Price list
Quantity
Price per unit*
6 pcs.
35.8547 €
10 pcs.
33.2010 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 3-1416100-8, Schrack
Features
- Clear white printing
- Flexible snap on moun
- Insert funnel for pins
Applications
- Interface technology
- Panel board
- Mechanical engineering
- Plant control
Technical specifications
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgSnO | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 6 A | |
Spulenspannung (AC) | 115 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 3390 Ω |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |