3-1419136-9 | Schrack
Relay, 1 Form C (NO/NC), 6 V (DC), 90 Ω, 16 A, 400 V (AC), bistable, 3-1419136-9
Unit Price (€ / pc.)
7.9135 € *
Available: 0 pcs.
Available in 5 Days: 536 pcs.
Leadtime: 13 Weeks **
Total Price:
7.91 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9135 €
10 pcs.
7.2709 €
50 pcs.
6.5450 €
100 pcs.
5.8905 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 3-1419136-9, Schrack
Power relay, Standard, Bistable, 1 Coil, Polarized, 400 mW Coil Power Rating DC, 90 Ω Coil Resistance.
Features
- Reinforced insulation
Applications
- Boiler control
- Garage door control
- POS automation
- Interface modules
- Timers
Technical specifications
Connection | Steck-/Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 6 V | |
Coil type | bistabil | |
Coil resistance | 90 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |