3-2158100-4 | Schrack
Relay, 1 Form C (NO/NC), 12 V (DC), 272 Ω, 16 A, 400 V (AC), monostable, 3-2158100-4
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Available in 5 Days: 4,532 pcs.
Leadtime: 52 Weeks **
Total Price:
308.45 € *
Price list
Quantity
Price per unit*
160 pcs.
1.9278 €
300 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 3-2158100-4, Schrack
Power relay, Standard, Monostable, DC, 530 mW Coil Power Rating DC, 272 Ω Coil Resistance, UL Coil Insulation Class F.
Applications
- Household appliances
- Boiler control
- Garage door control
- Timers
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgNi 90/10 | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 16 A | |
Spulenspannung (DC) | 12 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 272 Ω |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |