4-1393222-6 | Schrack
Relay, 1 Form A (N/O), 24 V (DC), 2.27 kΩ, 8 A, 400 V (AC), monostable, 4-1393222-6
Unit Price (€ / pc.)
4.9742 € *
Available: 14 pcs.
Leadtime: 13 Weeks **
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
20 pcs.
4.3792 €
100 pcs.
4.0698 €
260 pcs.
3.9270 €
1000 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature Power relay, type TE Connectivity/Schrack Miniature Power Relay MSR.
For DC voltage, neutral, monostable, suitable for PCB soldering; Rated/switching voltage: 240 VAC/400 VAC. Switching current: 8.0 A, Breaking capacity: 2000 VA. Response/release time: approx. 6.0/2.5 ms. Ambient temperatures: –40 to +85 °C, Certifications: VDE, UL, CSA.
With 1 x NO contact, type 1393.
Contact material: AgNi 0.15
Technical attributes (type, rated voltage, coil resistance (±10 %)): 4-1393222-6, 24 VDC, 2270 ohm
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 2.27 kΩ |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85364900 |
Original Packaging | Stange mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |