4-1393224-2 | Schrack
Relay, 1 Form C (NO/NC), 5 V (DC), 112 Ω, 8 A, 400 V (AC), monostable, 4-1393224-2
Unit Price (€ / pc.)
2.5823 € *
Available: 180 pcs.
Available in 5 Days: 6,660 pcs.
Leadtime: 13 Weeks **
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.3681 €
50 pcs.
2.1539 €
100 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 4-1393224-2, SCHRACK
Features
- PCB mount
- DC coil
Applications
- Heating control
- Interface technology
- Domestic appliances
- Temperature control
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi 0,15 | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostabil | |
Coil resistance | 112 Ω |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |