4-1393224-4 | Schrack

Relay, 1 Form C (NO/NC), 8 V (DC), 288 Ω, 8 A, 400 V (AC), monostable, 4-1393224-4

Order No.: 71P8472
EAN: 4099891594275
MPN:
4-1393224-4
Series: RYII
Schrack
4-1393224-4 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Available in 5 Days: 180 pcs.
Leadtime: 13 Weeks **
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
40 pcs.
3.7009 €
160 pcs.
2.9869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature power connector, 4-1393224-4, Schrack

Power relay, Standard, Monostable, DC, 222 mW Coil Power Rating DC, 288 Ω Coil Resistance.

Features

  • Reinforced insulation

Applications

  • Heating control
  • Interface technology
  • Domestic appliances
  • Temperature control
Technical specifications
Connection PCB pin
Contact type 1 Form C (NO/NC)
Contact material AgNi 0.15
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 8 V
Coil type monostable
Coil resistance 288 Ω
Logistics
Country of origin CZ
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes