4-1393224-6 | Schrack

Relay, 1 Form C (NO/NC), 12 V (DC), 627 Ω, 8 A, 400 V (AC), monostable, 4-1393224-6

Order No.: 30G9150
EAN: 4099889396591
MPN:
4-1393224-6
RY211012
Series: RYII
4-1393224-6 Schrack Industrial Relays Image 1
4-1393224-6 Schrack Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 82 pcs.
Leadtime: 1 Week **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
20 pcs.
1.9754 €
100 pcs.
1.7850 €
260 pcs.
1.6779 €
1000 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature Power relay, type TE Connectivity/Schrack RY II.

Suitable for automatic soldering. Reinforced insulation; Grid: 3.2 or 5.0 mm. Contact type: 1 x CO or 1 x NO. Contact material: AgNi 0.15 or AgCdO. Rated voltage: 250 VAC. Rated current: 8.0 A. Breaking capacity: max. 2000 VA. Contact/coil dielectric strength: 5000 VRMS. Coil power: 220 mW. Response/release time: 7.0/3.0 ms. Degree of protection: RT II. Overvoltage category: III. Ambient temperatures: –40 to +70 °C. Certifications: VDE, UL, CSA.

With 1 x CO, AgNi 0.15 contacts, type RY2110.

Technical attributes (type, rated voltage, coil resistance (±10 %), grid): 4-1393224-6, 12 VDC, 627 ohm, 3.2 mm

Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgNi 0,15
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 627 Ω
Logistics
Country of origin TW
Customs tariff number 85364190
Original Packaging Stange mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes