4-1393224-7 | Schrack
Relay, 1 Form C (NO/NC), 18 V (DC), 1310 Ω, 8 A, 400 V (AC), monostable, 4-1393224-7
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Available in 5 Days: 490 pcs.
Leadtime: 34 Weeks **
Total Price:
209.44 € *
Price list
Quantity
Price per unit*
55 pcs.
3.8080 €
200 pcs.
3.6295 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature power connector, 4-1393224-7, Schrack
Power relay, Standard, Monostable, DC, 247 mW Coil Power Rating DC, 1310 Ω Coil Resistance.
Features
- Reinforced insulation
Applications
- Heating control
- Interface technology
- Domestic appliances
- Temperature control
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgNi 0,15 | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 8 A | |
Spulenspannung (DC) | 18 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 1310 Ω |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |