4-1393230-7 | Schrack
Relay, 1 Form A (N/O), 12 V (DC), 270 Ω, 16 A, 400 V (AC), monostable, 4-1393230-7
Power relay, type TE Connectivity/Schrack RP II/1.
Suitable for automatic soldering lines, or wash-proof; Grid: 3.5 mm or 5.0 mm. Contact type: 1 x CO, or 1 NO (single contact). Contact material: AgNi 0.15 or AgCdO. Rated voltage: 250 VAC. Rated current: 8.0, 12 or 16 A. Breaking capacity: max. 2000, 3000 or 4000 VA. Coil/contact dielectric strength: 4000 VRMS. Coil power: 500 mW. Response/release time: 8.0/2.0 ms. Degree of protection: RT II or RT III. Degree of soiling: 3. Overvoltage category: III. Ambient temperatures: –40 to +70 °C. Certifications: VDE, UL, CSA.
Suitable for automatic soldering lines, 1 x NO, 16 A rated current, type RP.
Rated current: 25 A. Breaking capacity: max. 4000 VA. Contact material: AgCdO. Degree of protection: RT II.
Technical attributes (type, rated voltage, coil resistance (12 VDC, ±10 %; 24 VDC ±15 %), grid): 4-1393230-7, 12 VDC, 270 ohm, 5.0 mm
Anschluss | Leiterplattenanschluss | |
Kontaktart | 1 Schließer | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 16 A | |
Spulenspannung (DC) | 12 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 270 Ω |
Ursprungsland | TW |
Zolltarifnummer | 85364900 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |