4-1393239-5 | Schrack

Relay, 1 Form A (N/O), 5 V (DC), 100 Ω, 10 A, 400 V (AC), monostable, 4-1393239-5

Order No.: 71P8476
EAN: 4099891594312
MPN:
4-1393239-5
Series: RT1
4-1393239-5 Schrack Industrial Relays Image 1
4-1393239-5 Schrack Industrial Relays Image 2
4-1393239-5 Schrack Industrial Relays Image 3
4-1393239-5 Schrack Industrial Relays Image 4
4-1393239-5 Schrack Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.4752 €
50 pcs.
2.2253 €
100 pcs.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 4-1393239-5, Schrack

Power relay, Standard, Monostable, DC, 250 mW Coil Power Rating DC, 100 Ω Coil Resistance.

Features

  • Reinforced insulation

Applications

  • Domestic appliances,
  • Heating control
Technical specifications
Connection Steck-/Leiterplattenanschluss
Contact type 1 Schließer
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 10 A
Coil voltage (DC) 5 V
Coil type monostabil
Coil resistance 100 Ω
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes