4-1393243-4 | Schrack
Relay, 2 Form C (NO/NC), 5 V (DC), 62 Ω, 8 A, 400 V (AC), bistable, 4-1393243-4
Unit Price (€ / pc.)
9.8413 € *
Available: 0 pcs.
Available in 5 Days: 994 pcs.
Leadtime: 13 Weeks **
Total Price:
9.84 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8413 €
10 pcs.
9.0559 €
50 pcs.
8.1515 €
100 pcs.
7.3304 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 4-1393243-4, Schrack
Power relay, Standard, Bistable, 1 Coil, 403 mW Coil Power Rating DC, 62 Ω Coil Resistance.
Technical specifications
Anschluss | Steck-/Leiterplattenanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgNi 90/10 | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 8 A | |
Spulenspannung (DC) | 5 V | |
Spulentyp | bistabil | |
Spulenwiderstand | 62 Ω |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |