4-1415073-1 | Schrack
Relay, 1 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 16 A, 400 V (AC), monostable, 4-1415073-1
Relay package, type TE Connectivity/Schrack RT.
Consists of the relay, relay socket, plastic bracket, module and labeling field, 1 or 2 x CO, for DC and AC voltage and DIN rail mounting, with electrical status indication (red LED), sensitive e AC or DC coil. Rated voltage/max; Switching voltage: 240/400 VAC. Rated current: 1 CO/16 A, 2 x CO/8.0 A. Load switching capacity (max. 4.0 s): 1 CO/30 A, 2 x CO/15 A. Breaking capacity: 1 CO/4000 VA, 2 x CO/2000 VA. Dielectric strength coil/contact: 5000 VRMS. Degree of protection: relay RT II, socket IP 20. Ambient temperatures: –20 to +85 °C (DC coil), –20 to +70 °C (AC coil). Contacts: AgNi 90/10.
With 1 x CO contact.
Technical attributes (type, rated coil voltage, coil resistance (±10 %, 230 VAC ±15%)): 4-1415073-1, 24 VDC, 1440 ohm
Connection | Schraubanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 1.44 kΩ |
Country of origin | TH |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |