4-1415535-9 | Schrack

Relay, 1 Form A (N/O), 12 V (DC), 685 Ω, 6 A, 400 V (AC), monostable, 4-1415535-9

Order No.: 71P8527
EAN: 4099891594572
MPN:
4-1415535-9
Series: PE
4-1415535-9 Schrack Industrial Relays Image 1
4-1415535-9 Schrack Industrial Relays Image 2
4-1415535-9 Schrack Industrial Relays Image 3
4-1415535-9 Schrack Industrial Relays Image 4
4-1415535-9 Schrack Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
6.7473 € *
Available: 0 pcs.
Available in 5 Days: 19,500 pcs.
Leadtime: 13 Weeks **
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
10 pcs.
6.1999 €
50 pcs.
5.5811 €
100 pcs.
5.0218 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature relay, 4-1415535-9, Schrack

Power relay, Standard, Monostable, DC, 210 mW Coil Power Rating DC, 685 Ω Coil Resistance.

Applications

  • Industrial electronics
  • White goods
  • Measurement and control
Technical specifications
Connection Leiterplattenstift
Contact type 1 Schließer
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 6 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 685 Ω
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes