4-1415536-2 | Schrack

Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 16 A, 400 V (AC), monostable, 4-1415536-2

Order No.: 25G3044
EAN: 4099889392920
MPN:
4-1415536-2
RTHH4012WG
Series: RT1
Schrack
4-1415536-2 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Available in 5 Days: 3,150 pcs.
Leadtime: 15 Weeks **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
40 pcs.
3.7604 €
160 pcs.
3.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power PCB relay, 4-1415536-2, SCHRACK

Features

  • Sensitive coil 400 mW
  • Reinforced insulation
  • 5 kV/10 mm coil-contact
  • Ambient temperature: 105°C

Applications

  • Oven control
  • Cooking plate control
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Schließer
Kontaktmaterial AgNi 90/10
Schaltspannung (AC) 400 V
Schaltstrom 16 A
Spulenspannung (DC) 12 V
Spulentyp monostabil
Spulenwiderstand 360 Ω
Logistics
Ursprungsland TH
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes