4-1415540-2 | Schrack

Relay, 1 Form C (NO/NC), 24 V (AC), 350 Ω, 16 A, 400 V (AC), monostable, 4-1415540-2

Order No.: 71P8529
EAN: 4099891594596
MPN:
4-1415540-2
Series: XT
4-1415540-2 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
18.7782 € *
Available: 0 pcs.
Available in 5 Days: 86 pcs.
Leadtime: 75 Weeks **
Total Price:
281.67 € *
Price list
Quantity
Price per unit*
15 pcs.
18.7782 €
25 pcs.
18.4450 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 4-1415540-2, Schrack

Features

  • Reinforced insulation
  • Jumper bars for interconnection
  • Plastic retaining clip
  • Mechanical and electrical indicators
Technical specifications
Anschluss Schraubanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi 90/10
Schaltspannung (AC) 400 V
Schaltstrom 16 A
Spulenspannung (AC) 24 V
Spulentyp monostabil
Spulenwiderstand 350 Ω
Logistics
Ursprungsland CZ
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes