4-1415540-5 | Schrack
Relay, 2 Form C (NO/NC), 24 V (DC), 1440 Ω, 8 A, 400 V (AC), monostable, 4-1415540-5
Unit Price (€ / pc.)
21.3248 € *
Available: 0 pcs.
Available in 5 Days: 96 pcs.
Leadtime: 75 Weeks **
Total Price:
213.25 € *
Price list
Quantity
Price per unit*
10 pcs.
21.3248 €
25 pcs.
20.4680 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 4-1415540-5, Schrack
Features
- Reinforced insulation
- Jumper bars for interconnection
- Plastic retaining clip
- Mechanical and electrical indicators
Technical specifications
Connection | Schraubanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 1440 Ω |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |