4-1415540-7 | Schrack
Relay, 2 Form C (NO/NC), 115 V (AC), 8100 Ω, 8 A, 400 V (AC), monostable, 4-1415540-7
Unit Price (€ / pc.)
16.3982 € *
Available: 0 pcs.
Available in 5 Days: 94 pcs.
Leadtime: 75 Weeks **
Total Price:
245.97 € *
Price list
Quantity
Price per unit*
15 pcs.
16.3982 €
30 pcs.
16.1007 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 4-1415540-7, Schrack
Features
- Reinforced insulation
- Jumper bars for interconnection
- Plastic retaining clip
- Mechanical and electrical indicators
Technical specifications
Anschluss | Schraubanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgNi 90/10 | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 8 A | |
Spulenspannung (AC) | 115 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 8100 Ω |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |