4-1415899-0 | Schrack

Relay, 1 Form A (N/O), 24 V (DC), 1440 Ω, 12 A, 400 V (AC), monostable, 4-1415899-0

Order No.: 71P8535
EAN: 4099891594657
MPN:
4-1415899-0
Series: RZ
4-1415899-0 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Available in 5 Days: 5,413 pcs.
Leadtime: 17 Weeks **
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
1.9992 €
50 pcs.
1.7969 €
100 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 4-1415899-0, Schrack

The 4-1415899-0 is suitable for a broad range of applications within the industrial,building automation and equipment and in appliance industries. This product features a unique weld breaker mechanism to overcomemicro welding and help improve life time.

Applications

  • Heating elements
  • Pump controls
  • Boiler Control
  • Heating systems controllers
  • Air conditioning systems
  • Door control
  • Energy controls and distribution
Technical specifications
Anschluss Leiterplattenstift
Kontaktart 1 Schließer
Kontaktmaterial AgSnO2
Schaltspannung (AC) 400 V
Schaltstrom 12 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 1440 Ω
Logistics
Ursprungsland AT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes