4-1419111-2 | Schrack
Relay, 2 Form C (NO/NC), 24 V (DC), 777 Ω, 12 A, 400 V (AC), monostable, 4-1419111-2
Miniature relay, type TE Connectivity/Schrack PT.
General-purpose Relay for 2.8 mm PCB or plug-in terminals. DC or AC voltage. Touch-protected test button and selectable interlock. Mechanical power indicator with white labeling field; Contact type: 2, 3 or 4 CO (single contact). Contact material: AgNi 90/10. Rated voltage: 240 VAC. Rated current: 6.0, 10 or 12 A. Breaking capacity: 1500, 2500 or 3000 VA. Coil/contact dielectric strength: 2500 VRMS. Response/release time: 15/10 ms. Bounce time: 5.0 ms, Connections: 2.8 mm plug-in connections or PCB terminals. Degree of protection: RT II. Degree of soiling: 2. Overvoltage category: III. Ambient temperatures: –40 to +70 °C. Certifications: VDE, UL, CSA.
With 2 x CO contacts, type PT270/PT271.
Rated current: 12 A. Breaking capacity: max. 3000 VA. Make capacity: 24 A (max. 20 ms).
Technical attributes (type, rated voltage, coil resistance (±10 %, at 230 VAC = ±15%), connection type): 4-1419111-2, 24 VDC, 777 ohm, tab terminals
Anschluss | Leiterplattenanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgNi 90/10 | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 12 A | |
Spulenspannung (DC) | 24 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 777 Ω |
Ursprungsland | IN |
Zolltarifnummer | 85364900 |
Originalverpackung | Stange mit 10 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |