4-2158100-6 | Schrack

Relay, 1 Form C (NO/NC), 12 V (DC), 272 Ω, 16 A, 400 V (AC), monostable, 4-2158100-6

Order No.: 71P8835
EAN: 4099891594916
MPN:
4-2158100-6
Series: RZ
4-2158100-6 Schrack Industrial Relays Image 1
4-2158100-6 Schrack Industrial Relays Image 2
4-2158100-6 Schrack Industrial Relays Image 3
4-2158100-6 Schrack Industrial Relays Image 4
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Available in 5 Days: 14,235 pcs.
Leadtime: 52 Weeks **
Total Price:
223.72 € *
Price list
Quantity
Price per unit*
100 pcs.
2.2372 €
300 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 4-2158100-6, Schrack

Power relay, Standard, Monostable, DC, 530 mW Coil Power Rating DC, 272 Ω Coil Resistance, UL Coil Insulation Class F.

Applications

  • Household appliances
  • Boiler control
  • Garage door control
  • Timers
Technical specifications
Anschluss Leiterplattenstift
Kontaktart 1 Wechsler
Kontaktmaterial AgNi 90/10
Schaltspannung (AC) 400 V
Schaltstrom 16 A
Spulenspannung (DC) 12 V
Spulentyp monostabil
Spulenwiderstand 272 Ω
Logistics
Ursprungsland AT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes