4-2158100-7 | Schrack
Relay, 1 Form C (NO/NC), 24 V (DC), 1086 Ω, 16 A, 300 V (DC), monostable, 4-2158100-7
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Available in 5 Days: 18,845 pcs.
Leadtime: 17 Weeks **
Total Price:
253.47 € *
Price list
Quantity
Price per unit*
150 pcs.
1.6898 €
300 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 4-2158100-7, Schrack
Power relay, Standard, Monostable, DC, 530 mW Coil Power Rating DC, 1086 Ω Coil Resistance, UL Coil Insulation Class F.
Applications
- Household appliances
- Boiler control
- Garage door control
- Timers
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgNi 90/10 | |
Schaltspannung (DC) | 300 V | |
Schaltstrom | 16 A | |
Spulenspannung (DC) | 24 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 1086 Ω |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |