5-1393224-5 | Schrack
Relay, 1 Form C (NO/NC), 12 V (DC), 627 Ω, 8 A, 400 V (AC), monostable, 5-1393224-5
Unit Price (€ / pc.)
8.0325 € *
Available: 0 pcs.
Available in 5 Days: 980 pcs.
Leadtime: 13 Weeks **
Total Price:
8.03 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0325 €
10 pcs.
7.3899 €
50 pcs.
6.6521 €
100 pcs.
5.9857 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 5-1393224-5, SCHRACK
Features
- Low component height 12.3 mm
- 5 kV/8 mm coil-contact
- Reinforced insulation (protection class II)
Applications
- Heating control
- Interface technology
- Domestic appliances
- Temperature control
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi 0,15 | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 627 Ω |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |