5-1393239-4 | Schrack

Relay, 1 Form C (NO/NC), 12 V (DC), 360 Ω, 12 A, 400 V (AC), monostable, 5-1393239-4

Order No.: 30G6248
EAN: 4099889394733
MPN:
5-1393239-4
RT214012
Series: RT1
5-1393239-4 Schrack Industrial Relays Image 1
5-1393239-4 Schrack Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
5.2360 € *
Available: 0 pcs.
Available in 5 Days: 8,494 pcs.
Leadtime: 13 Weeks **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2360 €
10 pcs.
4.8076 €
50 pcs.
4.3316 €
100 pcs.
3.9032 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type TE Connectivity/Schrack RT1.

For DC or AC voltage, automatic soldering-proof; Grid: 3.5 or 5.0 mm. Air gap/creepage distance: min. 10 mm between contacts and coil. Contact material: AgNi 90/10. Rated voltage: 250 VAC. Switching voltage: max. 400 VAC. Rated current: 12 or 16 A. Breaking capacity: max. 3000 VA (at 12 A), 4000 VA (at 16 A). Dielectric strength coil/contact: 5000 VRMS. Rated coil power: 400 mW (DC coil), 0.74 VA/50 Hz (AC coil). Response/release time: max. 8.0/6.0 ms. Relay protection class RT II. Overvoltage category: III. Ambient temperatures: –40 to +85 °C (DC coil), –40 to +70 °C (AC coil). Certifications: VDE, UL, CSA etc.

With 1 x CO, rated current 12 A.

Technical attributes (type, rated coil voltage, coil resistance (±10 %, at 230 VAC ±15%), grid (RM), figure): 5-1393239-4, 12 VDC, 360 ohm, 5.0 mm, B

Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 12 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 360 Ω
Logistics
Country of origin US
Customs tariff number 85364900
Original Packaging Stange mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes