5-1393243-4 | Schrack

Relay, 2 Form C (NO/NC), 12 V (DC), 240 Ω, 8 A, 400 V (AC), bistable, 5-1393243-4

Order No.: 30G6977
EAN: 4099889395389
MPN:
5-1393243-4
RT424F12
Series: RT2
5-1393243-4 Schrack Industrial Relays Image 1
5-1393243-4 Schrack Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
7.2828 € *
Available: 8 pcs.
Available in 5 Days: 2,419 pcs.
Leadtime: 13 Weeks **
Total Price:
7.28 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2828 €
10 pcs.
6.6997 €
50 pcs.
6.0928 €
100 pcs.
5.4859 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type TE Connectivity/Schrack RT2.

Polarized, with reinforced insulation. Bistable, 2 coils; Contact type: 2 x CO. Grid: 5.0 mm. Contact material: AgNi 90/10. Rated voltage: 240 VAC. Rated current: 8.0 A (UL 10 A). Switching voltage: max. 400 VAC. Breaking capacity: max. 2000 VA. ON capacity: 15 A. Contact/coil dielectric strength: 5000 VRMS. Coil power: 600 mW. Response/release time: 5.0/3.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: VDE, UL, CSA.

Technical attributes (type, rated coil voltage, coil resistance (±10 %)): 5-1393243-4, 12 VDC, 240 ohm

Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material AgNi 90/10
Grid 5 mm
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 12 V
Coil type bistabil
Coil resistance 240 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Original Packaging Stange mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes