5-1393243-9 | Schrack

Relay, 2 Form C (NO/NC), 5 V (DC), 62 Ω, 8 A, 400 V (AC), monostable, 5-1393243-9

Order No.: 30G6259
EAN: 4099889394795
MPN:
5-1393243-9
RT424005
Series: RT2
5-1393243-9 Schrack Industrial Relays Image 1
5-1393243-9 Schrack Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
3.1178 € *
Available: 80 pcs.
Available in 5 Days: 13,850 pcs.
Leadtime: 13 Weeks **
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
2.8798 €
50 pcs.
2.6180 €
100 pcs.
2.3562 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type TE Connectivity/Schrack RT2.

For DC or AC voltage, automatic soldering-proof or wash-proof; Grid: 5.0 mm. Air gap/creepage distance: min. 10 mm between contacts and coil. Contact type: 2 CO or 2 NO (single contact). Contact material: AgNi 90/10 or AgSnO. Rated voltage: 250 VAC. Switching voltage: max. 400 VAC. Rated current: 8.0 A. Breaking capacity: max. 2000 VA. Dielectric strength coil/contact: 5000 VRMS. Pick-up/release time: max. 8.0/6.0 ms. Relay protection class RT II (automatic soldering-proof), RT III (wash-proof). Overvoltage category: III. Ambient temperatures: –40 to +85 °C (DC coil), –40 to +70 °C (AC coil). Certifications: VDE, UL, CSA etc.

Suitable for automatic soldering lines, 2 x CO contacts made of AgNi 90.

Technical attributes (type, rated coil voltage, coil resistance (±10 %, at AC coil ±15%), rated coil power): 5-1393243-9, 5.0 VDC, 62 ohm, 403 mW

Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi 90/10
Rastermaß 5 mm
Schaltspannung (AC) 400 V
Schaltstrom 8 A
Spulenspannung (DC) 5 V
Spulentyp monostabil
Spulenwiderstand 62 Ω
Logistics
Ursprungsland CZ
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes