5-1415074-1 | Schrack

Relay, 2 Form C (NO/NC), 24 V (AC), 192 Ω, 12 A, 400 V (AC), monostable, 5-1415074-1

Order No.: 71P9363
MPN:
5-1415074-1
Series: PT
5-1415074-1 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
30.6306 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
30.63 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6306 €
10 pcs.
28.1792 €
25 pcs.
25.3589 €
50 pcs.
22.8242 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 5-1415074-1, Schrack

Power relay, Industrial panel plug-In, Monostable, AC, 1 VA/.79 VA Coil Power Rating AC, 192 Ω Coil Resistance.

Features

  • Mechanical and electrical indicator

Applications

  • PLC control panels
  • Automation Panels
  • Machine industry
  • Elevator industry
  • Building management
Technical specifications
Anschluss Schraubanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi 90/10
Schaltspannung (AC) 400 V
Schaltstrom 12 A
Spulenspannung (AC) 24 V
Spulentyp monostabil
Spulenwiderstand 192 Ω
Logistics
Ursprungsland AT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes