5-1415430-9 | Schrack

Relay, 2 Form C (NO/NC), 24 V (DC), 580 Ω, 16 A, 400 V (AC), monostable, 5-1415430-9

Order No.: 25G1724
EAN: 4099889391930
MPN:
5-1415430-9
0430 07 1016 00
5-1415430-9 Schrack Industrial Relays
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Relay, 2 Form C (NO/NC), 10 A, 250 V (AC), 0430 07 1006 00
Relay, 2 Form C (NO/NC), 10 A, 250 V (AC), 0430 07 1006 00
Order No.: 25G1725
Manufacturer: Schrack
per pc. 29.5358 € *

Power relay, 5-1415430-9, SCHRACK

Features

  • PCB mount
  • DC coil
  • 4 kV/8 mm coil-contact

Applications

  • Motors
  • Electro valves
Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 16 A
Coil voltage (DC) 24 V
Coil resistance 580 Ω
Switching Voltage (AC) 400 V
Connection plug-in connection
Coil type monostable
Contact material AgCdO
Logistics
Property Value
Customs tariff number 85364900
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Replacement