5-1415899-2 | Schrack

Relay, 1 Form C (NO/NC), 5 V (DC), 60 Ω, 16 A, 400 V (AC), monostable, 5-1415899-2

Order No.: 71P9368
EAN: 4099891595364
MPN:
5-1415899-2
Series: RZ
5-1415899-2 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Available in 5 Days: 466 pcs.
Leadtime: 17 Weeks **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.3447 €
50 pcs.
1.2138 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 5-1415899-2, Schrack

The 5-1415899-2 is suitable for a broad range of applications within the industrial,building automation and equipment and in appliance industries. This product features a unique weld breaker mechanism to overcomemicro welding and help improve life time.

Applications

  • Heating elements
  • Pump controls
  • Boiler Control
  • Heating systems controllers
  • Air conditioning systems
  • Door control
  • Energy controls and distribution
Technical specifications
Anschluss Leiterplattenstift
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO2
Schaltspannung (AC) 400 V
Schaltstrom 16 A
Spulenspannung (DC) 5 V
Spulentyp monostabil
Spulenwiderstand 60 Ω
Logistics
Ursprungsland AT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes