5-1416200-8 | Schrack
Relay, 1 Form A (N/O), 24 V (DC), 2270 Ω, 8 A, 400 V (AC), monostable, 5-1416200-8
Order No.: 71P9371
EAN: 4099891595395
MPN:
5-1416200-8
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Available in 5 Days: 14,779 pcs.
Leadtime: 13 Weeks **
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.2606 €
50 pcs.
2.9393 €
100 pcs.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature power relay, 5-1416200-8, Schrack
Power relay, Standard, Monostable, DC, 254 mW Coil power rating DC, 2270 Ω Coil resistance, UL Coil Insulation Class F, 24 VDC Coil voltage.
Applications
- Interface technology
- Power supplies
- TV-/monitor control
- Domestic appliances
- Hi-Fi products
- Timers
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 1 Schließer | |
Kontaktmaterial | AgNi 90/10 | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 8 A | |
Spulenspannung (DC) | 24 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 2270 Ω |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |