5-1419111-0 | Schrack
Relay, 2 Form C (NO/NC), 115 V (AC), 4845 Ω, 12 A, 400 V (AC), monostable, 5-1419111-0
Unit Price (€ / pc.)
10.3173 € *
Available: 0 pcs.
Available in 5 Days: 87 pcs.
Leadtime: 21 Weeks **
Total Price:
10.32 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3173 €
10 pcs.
9.4843 €
50 pcs.
8.5323 €
100 pcs.
7.6874 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature relay, 5-1419111-0, Schrack
Power relay, Industrial panel plug-In, Monostable, AC, 1 VA/.86 VA Coil Power Rating AC, 4845 Ω Coil Resistance.
Features
- Mechanical indicator
- Solder/plug-in terminal
- White marking tabs
Applications
- Universal use in control and automation
Technical specifications
Anschluss | Löt-/Steckanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgNi 90/10 | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 12 A | |
Spulenspannung (AC) | 115 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 4845 Ω |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |