5-1419111-6 | Schrack

Relay, 2 Form C (NO/NC), 24 V (AC), 192 Ω, 12 A, 400 V (AC), monostable, 5-1419111-6

Order No.: 71P9377
EAN: 4099891595456
MPN:
5-1419111-6
Series: PT
5-1419111-6 Schrack Industrial Relays Image 1
5-1419111-6 Schrack Industrial Relays Image 2
5-1419111-6 Schrack Industrial Relays Image 3
Image may differ
Unit Price (€ / pc.)
8.9012 € *
Available: 0 pcs.
Available in 5 Days: 175 pcs.
Leadtime: 13 Weeks **
Total Price:
8.90 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9012 €
10 pcs.
8.1872 €
50 pcs.
7.3661 €
100 pcs.
6.6283 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature relay, 5-1419111-6, Schrack

Power relay, Industrial panel plug-In, Monostable, AC, 1 VA/.79 VA Coil Power Rating AC, 192 Ω Coil Resistance.

Features

  • Mechanical indicator
  • PCB terminals
  • White marking tabs

Applications

  • Universal use in control and automation
Technical specifications
Anschluss Leiterplattenstift
Kontaktart 2 Wechsler
Kontaktmaterial AgNi 90/10
Schaltspannung (AC) 400 V
Schaltstrom 12 A
Spulenspannung (AC) 24 V
Spulentyp monostabil
Spulenwiderstand 192 Ω
Logistics
Ursprungsland AT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes