6-1393215-6 | Schrack
Relay, 1 Form C (NO/NC), 6 V (DC), 80 Ω, 5 A, 400 V (AC), monostable, 6-1393215-6
Power relay, type TE Connectivity/Schrack E.
Vertical, wash-proof, monostable; Air gaps and creepage distances coil/contact: > 4.0 mm. Rated voltage: 240 VAC. Switching voltage: max. 400 VAC. Load switching capacity (4.0 s): 15 A. Dielectric strength coil/contact: 4000 VRMS. Response/release time: typically 7.0/3.0 ms. Relay protection class RT III. Ambient temperatures: –40 to +70 °C. Certifications: VDE, UL, CSA.
With single contacts AgNi 0.15 and 1 x CO.
Rated current: 5.0 A. Breaking capacity: max. 1250 VA.
Technical attributes (type, rated coil voltage, coil resistance (±10 %, as of 1200 ohm ±15%), rated coil power): 6-1393215-6, 6.0 VDC, 80 ohm, 450 mW
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi 0,15 | |
Switching Voltage (AC) | 400 V | |
switching current | 5 A | |
Coil voltage (DC) | 6 V | |
Coil type | monostabil | |
Coil resistance | 80 Ω |
Country of origin | CN |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |