6-1393215-9 | Schrack

Relay, 1 Form C (NO/NC), 12 V (DC), 330 Ω, 8 A, 400 V (AC), monostable, 6-1393215-9

Order No.: 30G6910
EAN: 4099889395334
MPN:
6-1393215-9
V23057-B2-A201
Series: E
6-1393215-9 Schrack Industrial Relays Image 1
6-1393215-9 Schrack Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
30.7496 € *
Available: 10 pcs.
Next delivery: 20 pcs. on 2025-05-12
Leadtime: 19 Weeks **
Total Price:
30.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.7496 €

Power relays, type TE Connectivity/Schrack E.

Vertical, wash-proof, monostable; Air gaps and creepage distances coil/contact: > 4.0 mm. Rated voltage: 240 VAC. Switching voltage: max. 400 VAC. Load switching capacity (4.0 s): 15 A. Dielectric strength coil/contact: 4000 VRMS. Response/release time: typically 7.0/3.0 ms. Relay protection class RT III. Ambient temperatures: –40 to +70 °C. Certifications: VDE, UL, CSA.

With single contacts AgNi 20 and 1 x CO.

Rated current: 8.0 A. Breaking capacity: max. 2000 VA.

Technical attributes (type, rated coil voltage, coil resistance (±10 %, as of 1200 ohm ±15%), rated coil power): 6-1393215-9, 12 VDC, 330 ohm, 436 mW

Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgNi
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 330 Ω
Logistics
Country of origin TW
Customs tariff number 85364900
Original Packaging Stange mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes