6-1393224-2 | Schrack

Relay, 1 Form C (NO/NC), 24 V (DC), 2.35 kΩ, 8 A, 400 V (AC), monostable, 6-1393224-2

Order No.: 25G2699
EAN: 4099889392432
MPN:
6-1393224-2
RY213024
Series: RYII
6-1393224-2 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
5.2836 € *
Available: 0 pcs.
Available in 5 Days: 113 pcs.
Leadtime: 13 Weeks **
Total Price:
5.28 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2836 €
10 pcs.
4.8552 €
50 pcs.
4.3673 €
100 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 6-1393224-2, SCHRACK

Features

  • Low component height 12.3 mm
  • 5 kV/8 mm coil-contact
  • Reinforced insulation (protection class II)

Applications

  • Heating control
  • Interface technology
  • Temperature control
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgSnO2
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 2.35 kΩ
Logistics
Country of origin CN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes