6-1393238-2 | Schrack
Relay, 1 Form C (NO/NC), 12 V (DC), 360 Ω, 16 A, 400 V (AC), monostable, 6-1393238-2
Unit Price (€ / pc.)
4.0817 € *
Available: 140 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 4 Weeks **
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
10 pcs.
3.7723 €
50 pcs.
3.4272 €
100 pcs.
3.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 6-1393238-2, SCHRACK
Features
- PCB mount
- AC coil and DC coil
- 5 kV insulation between coil and contacts
Applications
- Boiler control
- Timers
- Garage door control
- POS automation
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 360 Ω |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |