6-1393238-8 | Schrack
Relay, 1 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 16 A, 400 V (AC), monostable, 6-1393238-8
Unit Price (€ / pc.)
4.0460 € *
Available: 233 pcs.
Available in 5 Days: 2,350 pcs.
Leadtime: 13 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7128 €
50 pcs.
3.3796 €
100 pcs.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 6-1393238-8, SCHRACK
Features
- PCB mount
- AC coil and DC coil
- 5 kV insulation between coil and contacts
Applications
- Boiler control
- Timers
- Garage door control
- POS automation
Technical specifications
Anschluss | Leiterplattenanschluss | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgNi 90/10 | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 16 A | |
Spulenspannung (DC) | 24 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 1.44 kΩ |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |