6-1393243-3 | Schrack

Relay, 2 Form C (NO/NC), 12 V (DC), 360 Ω, 8 A, 400 V (AC), monostable, 6-1393243-3

Order No.: 30G6260
EAN: 4099889394801
MPN:
6-1393243-3
RT424012
Series: RT2
6-1393243-3 Schrack Industrial Relays Image 1
6-1393243-3 Schrack Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
1.8207 € *
Available: 2,813 pcs.
Leadtime: On Request **
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.6779 €
50 pcs.
1.5470 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type TE Connectivity/Schrack RT2.

For DC or AC voltage, automatic soldering-proof or wash-proof; Grid: 5.0 mm. Air gap/creepage distance: min. 10 mm between contacts and coil. Contact type: 2 CO or 2 NO (single contact). Contact material: AgNi 90/10 or AgSnO. Rated voltage: 250 VAC. Switching voltage: max. 400 VAC. Rated current: 8.0 A. Breaking capacity: max. 2000 VA. Dielectric strength coil/contact: 5000 VRMS. Pick-up/release time: max. 8.0/6.0 ms. Relay protection class RT II (automatic soldering-proof), RT III (wash-proof). Overvoltage category: III. Ambient temperatures: –40 to +85 °C (DC coil), –40 to +70 °C (AC coil). Certifications: VDE, UL, CSA etc.

Suitable for automatic soldering lines, 2 x CO contacts made of AgNi 90.

Technical attributes (type, rated coil voltage, coil resistance (±10 %, at AC coil ±15%), rated coil power): 6-1393243-3, 12 VDC, 360 ohm, 400 mW

Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material AgNi 90/10
Grid 5 mm
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 360 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Original Packaging Stange mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes