6-1415001-1 | Schrack

Relay, 4 Form C (NO/NC), 24 V (DC), 777 Ω, 12 A, 240 V (AC), monostable, 6-1415001-1

Order No.: 25G2228
EAN: 4099889392135
MPN:
6-1415001-1
PT570L24
Series: PT
6-1415001-1 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.7338 € *
Available: 0 pcs.
Available in 5 Days: 1,782 pcs.
Leadtime: 21 Weeks **
Total Price:
10.73 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7338 €
10 pcs.
9.7699 €
50 pcs.
8.7941 €
100 pcs.
7.9968 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature relay, 6-1415001-1, SCHRACK

Features

  • Switching performance up to 3000 VA
  • Mechanical indicator, optional LED and protection diode
  • Relay height 29 mm

Applications

  • Universal use in control and in automation
Technical specifications
Connection Lötanschluss
Contact type 4 Wechsler
Contact material AgNi 90/10
Switching Voltage (AC) 240 V
switching current 12 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 777 Ω
Logistics
Country of origin US
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes