6-1415026-1 | Schrack
Relay, 4 Form C (NO/NC), 24 V (AC), 192 Ω, 6 A, 240 V (AC), monostable, 6-1415026-1
Unit Price (€ / pc.)
18.6592 € *
Available: 0 pcs.
Available in 5 Days: 65 pcs.
Leadtime: 15 Weeks **
Miniature relay, 6-1415026-1, Schrack
Power relay, Industrial panel plug-In, Monostable, AC, 0.79 VA/1 VA Coil Power Rating AC, 192 Ω Coil Resistance.
Features
- Mechanical indicator
- Solder/plug-in terminal
- White marking tabs
Applications
- Universal use in control and automation
Technical specifications
Connection | solder/plug-in connection | |
Contact type | 4 Form C (NO/NC) | |
Contact material | AgNi 90/10 + Au | |
Switching Voltage (AC) | 240 V | |
switching current | 6 A | |
Coil voltage (AC) | 24 V | |
Coil type | monostable | |
Coil resistance | 192 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |